S23P50/100D15M1 Current Sensor

Tamura Closed Loop, Hall-Effect Current Sensors

Image of Tamura's S23P50/100D15M1 Current SensorTamura's S23P50/100D15M1 Current Sensor has a ±50 A nominal and ±100 A nominal current in a single package. The S23P50/100D15M1 comes with an integrated primary conductor and is fully PCB mountable. The S23P50/100D15M1 current sensor has a conversion ratio of 1:1000 and has a current signal output which is scalable to a voltage with the addition of a burden resistor selected from a specified range. The S23P50/1000D15M1 operates with a ±15 VDC power supply and is designed for a -40°C ~ 85°C operating temperature range. The S23P50/100D15 is UL 508 recognized and CE EN50178 compliant.

Features
  • Closed loop type
  • Current or voltage output
  • Conversion ratio KN=1:1000
  • Printed circuit board mounting
  • Integrated primary
  • Insulated plastic case according to UL94V0
  • UL Recognition
  • Excellent accuracy and linearity
  • Low temperature drift
  • Wide frequency bandwidth
  • No insertion loss
  • High immunity to external interferences
  • Optimized response time
  • Current overload capability

S23P50/100D15M1

图片制造商零件编号描述可供货数量价格
SENSOR CURRENT HALL 50A AC/DCS23P50/100D15SENSOR CURRENT HALL 50A AC/DC635 - 立即发货
1 : ¥115.49
散装
查看详情
SENSOR CURRENT HALL 100A AC/DCS23P50/100D15M1SENSOR CURRENT HALL 100A AC/DC0 - 立即发货
400 : ¥84.57
散装
查看详情
发布日期: 2012-06-29