AS03008MR-R | ||
---|---|---|
DigiKey Part Number | 668-1232-ND | |
Manufacturer | ||
Manufacturer Product Number | AS03008MR-R | |
Description | SPEAKER 8OHM 500MW TOP PORT 82DB | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 650 Hz ~ 15 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | AS03008MR-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 650 Hz ~ 15 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥19.02900 | ¥190.29 |
25 | ¥17.56800 | ¥439.20 |
50 | ¥16.50400 | ¥825.20 |
100 | ¥15.48370 | ¥1,548.37 |
250 | ¥14.33088 | ¥3,582.72 |
500 | ¥13.26516 | ¥6,632.58 |
1,000 | ¥13.11985 | ¥13,119.85 |