CMS-40504N-L152 | ||
---|---|---|
DigiKey Part Number | 102-3846-ND | |
Manufacturer | ||
Manufacturer Product Number | CMS-40504N-L152 | |
Description | SPEAKER 4OHM 2W TOP PORT 100DB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 4 Ohms General Purpose Speaker 2 W 400 Hz ~ 7 kHz Top Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 7 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥22.05000 | ¥220.50 |
25 | ¥20.34280 | ¥508.57 |
50 | ¥19.10640 | ¥955.32 |
100 | ¥17.91530 | ¥1,791.53 |
250 | ¥16.64460 | ¥4,161.15 |
450 | ¥15.45582 | ¥6,955.12 |