CS25-02P95-05-1X | ||
---|---|---|
DigiKey Part Number | 2603-CS25-02P95-05-1X-ND | |
Manufacturer | ||
Manufacturer Product Number | CS25-02P95-05-1X | |
Description | SPEAKER 4OHM 2W TOP PORT 103DB | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 4 Ohms General Purpose Speaker 2 W 760 Hz ~ 20 kHz Top Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | CS25-02P95-05-1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 760 Hz ~ 20 kHz | |
Frequency - Self Resonant | 950Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 103.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.984" L x 0.551" W (25.00mm x 14.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% Max |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
10 | ¥26.91000 | ¥269.10 |
25 | ¥24.82840 | ¥620.71 |
40 | ¥23.31650 | ¥932.66 |
80 | ¥21.86563 | ¥1,749.25 |
440 | ¥18.86302 | ¥8,299.73 |