CMS-211337-24SP-X8 | ||
---|---|---|
DigiKey Part Number | 2223-CMS-211337-24SP-X8-ND | |
Manufacturer | ||
Manufacturer Product Number | CMS-211337-24SP-X8 | |
Description | SPEAKER, 21 X 13 MM, 3.7 MM DEEP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 4 Ohms General Purpose Speaker 2 W 800 Hz ~ 20 kHz Top Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 102.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B-N38 | |
Ingress Protection | IPX8 | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.827" L x 0.512" W (21.00mm x 13.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% @ 2kHz |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥16.10700 | ¥161.07 |
25 | ¥14.86880 | ¥371.72 |
40 | ¥13.97025 | ¥558.81 |
100 | ¥13.10620 | ¥1,310.62 |
300 | ¥12.13067 | ¥3,639.20 |
500 | ¥11.22842 | ¥5,614.21 |
1,000 | ¥11.10544 | ¥11,105.44 |