CMS-28588N-L152 | ||
---|---|---|
DigiKey Part Number | 102-3850-ND | |
Manufacturer | ||
Manufacturer Product Number | CMS-28588N-L152 | |
Description | SPEAKER 8OHM 2W TOP PORT 99DB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 2 W 440 Hz ~ 20 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | CMS-28588N-L152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 440 Hz ~ 20 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 99.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.75000 | ¥27.75 |
10 | ¥22.97800 | ¥229.78 |
25 | ¥21.20000 | ¥530.00 |
50 | ¥19.91100 | ¥995.55 |
100 | ¥18.67130 | ¥1,867.13 |
250 | ¥17.34668 | ¥4,336.67 |
450 | ¥16.10747 | ¥7,248.36 |