SP-4005Y | ||
---|---|---|
DigiKey Part Number | 433-1270-ND | |
Manufacturer | ||
Manufacturer Product Number | SP-4005Y | |
Description | SPEAKER 8OHM 1W TOP PORT 88DB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1 W 400 Hz ~ 5 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | SP-4005Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 5 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥12.73300 | ¥127.33 |
25 | ¥11.77240 | ¥294.31 |
40 | ¥11.06825 | ¥442.73 |
100 | ¥10.39300 | ¥1,039.30 |
300 | ¥9.62873 | ¥2,888.62 |
500 | ¥8.92076 | ¥4,460.38 |
1,000 | ¥8.51531 | ¥8,515.31 |