CMS-402811-28SP | ||
---|---|---|
DigiKey Part Number | 2223-CMS-402811-28SP-ND | |
Manufacturer | ||
Manufacturer Product Number | CMS-402811-28SP | |
Description | SPEAKER 8OHM 2W TOP PORT 84DB | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 2 W 200 Hz ~ 20 kHz Top Oval, Rectangular Frame | |
Datasheet | Datasheet | |
EDA/CAD Models | CMS-402811-28SP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 450Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" L x 1.114" W (40.00mm x 28.30mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% Max @ 1kHz, 1W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥17.63400 | ¥176.34 |
40 | ¥15.28175 | ¥611.27 |
80 | ¥14.33050 | ¥1,146.44 |
280 | ¥13.31379 | ¥3,727.86 |
520 | ¥12.36281 | ¥6,428.66 |