SC400308-1 | ||
---|---|---|
DigiKey Part Number | 2104-SC400308-1-ND | |
Manufacturer | ||
Manufacturer Product Number | SC400308-1 | |
Description | SPEAKER 8OHM 2W TOP PORT 97DB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 2 W 200 Hz ~ 20 kHz Top Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 380Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 97.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" L x 1.114" W (40.00mm x 28.30mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥23.06800 | ¥230.68 |
25 | ¥21.28200 | ¥532.05 |
50 | ¥19.98640 | ¥999.32 |
100 | ¥18.74190 | ¥1,874.19 |
250 | ¥17.41204 | ¥4,353.01 |
450 | ¥16.16840 | ¥7,275.78 |