CMS-40208N | ||
---|---|---|
DigiKey Part Number | 102-3844-ND | |
Manufacturer | ||
Manufacturer Product Number | CMS-40208N | |
Description | SPEAKER 8OHM 1W TOP PORT 98DB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1 W 520 Hz ~ 13 kHz Top Oval, Rectangular Frame | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 520 Hz ~ 13 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 98.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" L x 0.787" W (40.00mm x 20.00mm) | |
Height - Seated (Max) | 0.331" (8.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥31.04800 | ¥310.48 |
25 | ¥28.62440 | ¥715.61 |
50 | ¥26.86760 | ¥1,343.38 |
100 | ¥25.17640 | ¥2,517.64 |
250 | ¥23.66524 | ¥5,916.31 |
450 | ¥22.29349 | ¥10,032.07 |