Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,167 In Stock | 1 : ¥27.91000 Tray | - | Tray | Active | Magnetic | General Purpose | 200 Hz ~ 20 kHz | 380Hz | 8 Ohms | 97.00 | 100mm | Sound Pressure Level (SPL) | 2 W | 4 W | Top | Rectangular | Cloth | - | - | - | Solder Eyelet(s) | 1.575" L x 1.114" W (40.00mm x 28.30mm) | 0.472" (12.00mm) | ||
121 In Stock | 1 : ¥113.54000 Bulk | - | Bulk | Active | Magnetic | General Purpose | 120 Hz ~ 20 kHz | 220Hz | 8 Ohms | 83.00 | 1W/1M | Sound Pressure Level (SPL) | 4 W | 5 W | Top | Oval, Rectangular Frame | - | - | - | - | Quick Connect | - | 0.551" (14.00mm) | ||
271 In Stock | 1 : ¥38.09000 Tray | Tray | Active | Magnetic | General Purpose | 560 Hz ~ 20 kHz | 700Hz | 8 Ohms | 100.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Rectangular | Cloth | Nd-Fe-B | - | - | Wire Leads with Connector | 2.854" L x 0.906" W (72.50mm x 23.00mm) | 0.585" (14.86mm) | |||
0 In Stock Check Lead Time | 1 : ¥41.46000 Tray | Tray | Active | Magnetic | General Purpose | 200 Hz ~ 20 kHz | 550Hz | 8 Ohms | 84.00 | 1W/500mm | Sound Pressure Level (SPL) | 1.5 W | 3 W | Top | Oval, Rectangular Frame | Cloth | Nd-Fe-B | - | - | Solder Eyelet(s) | 1.575" L x 0.787" W (40.00mm x 20.00mm) | 0.315" (8.00mm) |