DFR0299 | ||
---|---|---|
DigiKey Part Number | 1738-1041-ND | |
Manufacturer | ||
Manufacturer Product Number | DFR0299 | |
Description | DFPLAYER - A MINI MP3 PLAYER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | MP3 Player Audio Arduino Platform Evaluation Expansion Board | |
Datasheet | Datasheet | |
EDA/CAD Models | DFR0299 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Audio | |
Function | MP3 Player | |
Utilized IC / Part | - | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.44000 | ¥48.44 |