112990066 | |
---|---|
DigiKey Part Number | 1597-112990066-ND |
Manufacturer | |
Manufacturer Product Number | 112990066 |
Description | MEM CARD MICROSD 32GB CLASS 10 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB Class 10 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | Class 10 | |
Technology | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.19000 | ¥59.19 |