1427 | |
---|---|
DigiKey Part Number | 1528-2452-ND |
Manufacturer | |
Manufacturer Product Number | 1427 |
Description | 16X8 LED MATRIX DRIVER BACKPACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | HT16K33 16, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 16, Non-Isolated | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | HT16K33 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.27000 | ¥65.27 |