AS02808MR-2-R | ||
---|---|---|
DigiKey Part Number | 668-1397-ND | |
Manufacturer | ||
Manufacturer Product Number | AS02808MR-2-R | |
Description | SPEAKER 8OHM 500MW TOP PORT 85DB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 600 Hz ~ 20 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | AS02808MR-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 20 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 500mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥20.19500 | ¥201.95 |
25 | ¥18.64160 | ¥466.04 |
40 | ¥17.51475 | ¥700.59 |
100 | ¥16.43180 | ¥1,643.18 |
300 | ¥15.20837 | ¥4,562.51 |
500 | ¥14.07738 | ¥7,038.69 |
1,000 | ¥13.92322 | ¥13,923.22 |