SP-1504 | ||
---|---|---|
DigiKey Part Number | 433-1106-ND | |
Manufacturer | ||
Manufacturer Product Number | SP-1504 | |
Description | SPEAKER 8OHM 800MW TOP PORT 93DB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 300 Hz ~ 8 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | SP-1504 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 8 kHz | |
Frequency - Self Resonant | 1000Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 800 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B-N38 | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥13.86600 | ¥138.66 |
25 | ¥12.81320 | ¥320.33 |
50 | ¥12.04960 | ¥602.48 |
100 | ¥11.31330 | ¥1,131.33 |
250 | ¥10.48204 | ¥2,620.51 |
500 | ¥9.71116 | ¥4,855.58 |
1,000 | ¥9.26983 | ¥9,269.83 |