AS01508MR-6-R | ||
---|---|---|
DigiKey Part Number | 668-1526-ND | |
Manufacturer | ||
Manufacturer Product Number | AS01508MR-6-R | |
Description | SPEAKER 8OHM 1.2W TOP PORT 88DB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1.2 W 900 Hz ~ 20 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | AS01508MR-6-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 900 Hz ~ 20 kHz | |
Frequency - Self Resonant | 900Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.2 W | |
Power - Max | 1.8 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.173" (4.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥18.93100 | ¥189.31 |
25 | ¥17.47920 | ¥436.98 |
40 | ¥16.42275 | ¥656.91 |
100 | ¥15.40730 | ¥1,540.73 |
300 | ¥14.26073 | ¥4,278.22 |
500 | ¥13.19998 | ¥6,599.99 |
1,000 | ¥13.05549 | ¥13,055.49 |