SP-3005Y | ||
---|---|---|
DigiKey Part Number | 433-1259-ND | |
Manufacturer | ||
Manufacturer Product Number | SP-3005Y | |
Description | SPEAKER 8OHM 1W TOP PORT 87DB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1 W 520 Hz ~ 8 kHz Top Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 520 Hz ~ 8 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥11.44400 | ¥114.44 |
25 | ¥10.58040 | ¥264.51 |
40 | ¥9.94775 | ¥397.91 |
100 | ¥9.34060 | ¥934.06 |
300 | ¥8.65373 | ¥2,596.12 |
500 | ¥8.01742 | ¥4,008.71 |
1,000 | ¥7.65300 | ¥7,653.00 |