CVS-1508 | ||
---|---|---|
DigiKey Part Number | 102-2498-ND | |
Manufacturer | ||
Manufacturer Product Number | CVS-1508 | |
Description | SPEAKER 8OHM 300MW TOP PORT 73DB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 1.36 kHz ~ 20 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | CVS-1508 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.36 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 73.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | Washable | |
Termination | PC Pins | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥17.56800 | ¥175.68 |
25 | ¥16.22160 | ¥405.54 |
40 | ¥15.24075 | ¥609.63 |
80 | ¥14.29763 | ¥1,143.81 |
400 | ¥13.23328 | ¥5,293.31 |
800 | ¥12.24916 | ¥9,799.33 |
1,200 | ¥12.11502 | ¥14,538.02 |