AST-02308MR-R | ||
---|---|---|
DigiKey Part Number | 668-1135-ND | |
Manufacturer | ||
Manufacturer Product Number | AST-02308MR-R | |
Description | SPEAKER 8OHM 100MW TOP PORT 75DB | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 100 mW 600 Hz ~ 20 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | AST-02308MR-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 75.00 | |
Efficiency - Testing | 100mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 100 mW | |
Power - Max | 200 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥20.71200 | ¥207.12 |
25 | ¥19.12440 | ¥478.11 |
50 | ¥17.96860 | ¥898.43 |
100 | ¥16.85630 | ¥1,685.63 |
250 | ¥15.60172 | ¥3,900.43 |
450 | ¥14.44151 | ¥6,498.68 |
950 | ¥14.28332 | ¥13,569.15 |