TSR 1-2450

DigiKey Part Number
1951-2747-ND
Manufacturer
Manufacturer Product Number
TSR 1-2450
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 1-2450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
94%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
Supplier Device Package
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.49000¥50.49
10¥49.05100¥490.51
25¥47.61080¥1,190.27
50¥46.16600¥2,308.30
100¥44.72370¥4,472.37
250¥43.28132¥10,820.33
500¥40.39590¥20,197.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.