TSR 1
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TSR 1-2450E DC DC CONVERTER 5V | DC DC CONVERTER 5V | 19,864 | Tube | - | |
TSR 1-2433E DC DC CONVERTER 3.3V | DC DC CONVERTER 3.3V | 670 | Tube | - | |
TSR 1-2450 DC DC CONVERTER 5V 5W | DC DC CONVERTER 5V 5W | 34,652 | Tube | - | |
TSR 1-2433 DC DC CONVERTER 3.3V 3.3W | DC DC CONVERTER 3.3V 3.3W | 7,387 | Tube | - | |
TSR 1-24120 DC DC CONVERTER 12V 12W | DC DC CONVERTER 12V 12W | 4,788 | Tube | - | |
TSR 1-24150 DC DC CONVERTER 15V 15W | DC DC CONVERTER 15V 15W | 2,559 | Tube | - | |
TSR 1-2465 DC DC CONVERTER 6.5V 6.5W | DC DC CONVERTER 6.5V 6.5W | 1,040 | Tube | - | |
TSR 1-2490 DC DC CONVERTER 9V 9W | DC DC CONVERTER 9V 9W | 376 | Tube | - | |
TSR 1-2433SM DC DC CONVERTER 3.3V 3.3W | DC DC CONVERTER 3.3V 3.3W | 2,859 | Tube | - | |
TSR 1-2450SM DC DC CONVERTER 5V 5W | DC DC CONVERTER 5V 5W | 920 | Tube | - | |
TSR 1-2412 DC DC CONVERTER 1.2V 1.2W | DC DC CONVERTER 1.2V 1.2W | 322 | Tube | - | |
TSR 1-2418 DC DC CONVERTER 1.8V 1.8W | DC DC CONVERTER 1.8V 1.8W | 243 | Tube | - | |
TSR 1-24120SM DC DC CONVERTER 12V 12W | DC DC CONVERTER 12V 12W | 103 | Tube | - | |
TSR 1-48120WI DC DC CONVERTER 12V 3SIP | DC DC CONVERTER 12V 3SIP | 254 | Tube | - | |
TSR 1-4850WI DC DC CONVERTER 5V 3SIP | DC DC CONVERTER 5V 3SIP | 122 | Tube | - |