AS02008MR-5-R | ||
---|---|---|
DigiKey Part Number | 668-1411-ND | |
Manufacturer | ||
Manufacturer Product Number | AS02008MR-5-R | |
Description | SPEAKER 8OHM 500MW TOP PORT 86DB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 500 Hz ~ 4 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | AS02008MR-5-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 500 Hz ~ 4 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥17.88800 | ¥178.88 |
25 | ¥16.51080 | ¥412.77 |
40 | ¥15.51350 | ¥620.54 |
100 | ¥14.55350 | ¥1,455.35 |
300 | ¥13.46990 | ¥4,040.97 |
500 | ¥12.46820 | ¥6,234.10 |
1,000 | ¥12.33159 | ¥12,331.59 |