E-12041808 | ||
---|---|---|
DigiKey Part Number | 433-1172-ND | |
Manufacturer | ||
Manufacturer Product Number | E-12041808 | |
Description | SPEAKER 8OHM 2W TOP PORT 87DB | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms Exciter Speaker 2 W 400 Hz ~ 20 kHz Top Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Exciter | |
Frequency Range | 400 Hz ~ 20 kHz | |
Frequency - Self Resonant | 400Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 0.728" Dia (18.50mm) | |
Height - Seated (Max) | 0.346" (8.80mm) | |
Operating Temperature | -20°C ~ 50°C | |
Distortion Rating | 3% Max @ 1kHz, 2W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥22.75600 | ¥227.56 |
25 | ¥20.99640 | ¥524.91 |
48 | ¥19.71958 | ¥946.54 |
96 | ¥18.49156 | ¥1,775.19 |
480 | ¥15.95281 | ¥7,657.35 |