AS04004PR-R | ||
---|---|---|
DigiKey Part Number | 668-1359-ND | |
Manufacturer | ||
Manufacturer Product Number | AS04004PR-R | |
Description | SPEAKER 4OHM 3W TOP PORT 86DB | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 4 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | AS04004PR-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 180Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Rare Earth | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.59000 | ¥54.59 |
20 | ¥44.91750 | ¥898.35 |
40 | ¥38.77075 | ¥1,550.83 |
80 | ¥36.29250 | ¥2,903.40 |
440 | ¥33.56093 | ¥14,766.81 |