E-2708 | ||
---|---|---|
DigiKey Part Number | 433-1174-ND | |
Manufacturer | ||
Manufacturer Product Number | E-2708 | |
Description | SPEAKER 8OHM 1W TOP PORT 90DB | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms Exciter Speaker 1 W 350 Hz ~ 6.5 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | E-2708 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Exciter | |
Frequency Range | 350 Hz ~ 6.5 kHz | |
Frequency - Self Resonant | 350Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 1.035" Dia (26.30mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
10 | ¥22.60000 | ¥226.00 |
25 | ¥20.85520 | ¥521.38 |
48 | ¥19.58604 | ¥940.13 |
96 | ¥18.36667 | ¥1,763.20 |
480 | ¥15.84490 | ¥7,605.55 |