E-2704-1 | |
---|---|
DigiKey Part Number | 433-1175-ND |
Manufacturer | |
Manufacturer Product Number | E-2704-1 |
Description | SPEAKER 4OHM 1W TOP PORT 92DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Exciter Speaker 1 W 700 Hz ~ 7 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | E-2704-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Exciter | |
Frequency Range | 700 Hz ~ 7 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.035" Dia (26.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.56000 | ¥29.56 |
10 | ¥24.44900 | ¥244.49 |
25 | ¥22.56080 | ¥564.02 |
48 | ¥21.18667 | ¥1,016.96 |
96 | ¥19.86708 | ¥1,907.24 |
480 | ¥17.13948 | ¥8,226.95 |