SP-2003-7 | |
---|---|
DigiKey Part Number | 433-1214-ND |
Manufacturer | |
Manufacturer Product Number | SP-2003-7 |
Description | SPEAKER 8OHM 800MW TOP PORT 86DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 300 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-2003-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 8 kHz | |
Frequency - Self Resonant | 1.1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 800 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥11.60800 | ¥116.08 |
25 | ¥10.72800 | ¥268.20 |
40 | ¥10.08925 | ¥403.57 |
100 | ¥9.47190 | ¥947.19 |
300 | ¥8.77580 | ¥2,632.74 |
500 | ¥8.13038 | ¥4,065.19 |
1,000 | ¥7.76079 | ¥7,760.79 |