NCP163AMX300TBG | ||
---|---|---|
DigiKey Part Number | NCP163AMX300TBGOSTR-ND - Tape & Reel (TR) NCP163AMX300TBGOSCT-ND - Cut Tape (CT) NCP163AMX300TBGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP163AMX300TBG | |
Description | IC REG LINEAR 3V 250MA 4XDFN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP163AMX300TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.155V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 91dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥3.06040 | ¥76.51 |
100 | ¥2.06300 | ¥206.30 |
250 | ¥1.70720 | ¥426.80 |
500 | ¥1.56502 | ¥782.51 |
1,000 | ¥1.17385 | ¥1,173.85 |
2,500 | ¥1.10268 | ¥2,756.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.03154 | ¥5,157.70 |
10,000 | ¥0.94617 | ¥9,461.70 |
25,000 | ¥0.91060 | ¥22,765.00 |
50,000 | ¥0.88926 | ¥44,463.00 |