AR0521SR2M09SURA0-DP | ||
---|---|---|
DigiKey Part Number | 5556-AR0521SR2M09SURA0-DP-ND | |
Manufacturer | ||
Manufacturer Product Number | AR0521SR2M09SURA0-DP | |
Description | 5MP 1/2 CIS SO | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Image Sensor 2592H x 1944V 2.2µm x 2.2µm 52-PLCC (12x12) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 2592H x 1944V | |
Frames per Second | 60 | |
Voltage - Supply | - | |
Package / Case | 52-LCC | |
Supplier Device Package | 52-PLCC (12x12) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.42000 | ¥165.42 |