MT9P006I12STCU-DP | ||
---|---|---|
DigiKey Part Number | MT9P006I12STCU-DP-ND | |
Manufacturer | ||
Manufacturer Product Number | MT9P006I12STCU-DP | |
Description | SENSOR IMAGE | |
Customer Reference | ||
Detailed Description | CMOS with Processor Image Sensor 2592H x 1944V 2.2µm x 2.2µm 48-ILCC (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | MT9P006I12STCU-DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | CMOS with Processor | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 2592H x 1944V | |
Frames per Second | 60 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-ILCC (10x10) | |
Operating Temperature | -30°C ~ 70°C (TJ) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.69000 | ¥196.69 |
10 | ¥155.71500 | ¥1,557.15 |
25 | ¥147.51880 | ¥3,687.97 |
80 | ¥127.03188 | ¥10,162.55 |
440 | ¥118.83593 | ¥52,287.81 |