HD-LA0803-LW10-R | ||
---|---|---|
DigiKey Part Number | 668-HD-LA0803-LW10-R-ND | |
Manufacturer | ||
Manufacturer Product Number | HD-LA0803-LW10-R | |
Description | HD MOTOR 2VDC 32OHM .1.5G | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | AC Motor Vibration, LRA 2VAC | |
Datasheet | Datasheet | |
EDA/CAD Models | HD-LA0803-LW10-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA | |
Motor Type | - | |
Voltage - Rated | 2VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.315" Dia (8.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.05000 | ¥36.05 |
10 | ¥32.20400 | ¥322.04 |
25 | ¥30.51120 | ¥762.78 |
40 | ¥29.43425 | ¥1,177.37 |
80 | ¥27.89263 | ¥2,231.41 |
230 | ¥26.65952 | ¥6,131.69 |
440 | ¥24.50195 | ¥10,780.86 |
945 | ¥23.42325 | ¥22,134.97 |