SPKM.50.8.A | ||
---|---|---|
DigiKey Part Number | 931-SPKM.50.8.A-ND | |
Manufacturer | ||
Manufacturer Product Number | SPKM.50.8.A | |
Description | SPEAKER 8OHM 500MW TOP PORT 93DB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 10 Hz ~ 11 kHz Top Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 10 Hz ~ 11 kHz | |
Frequency - Self Resonant | 450Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 500mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | -40°C ~ 80°C | |
Distortion Rating | 10% Max @ 1kHz, 0.1W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
100 | ¥21.50850 | ¥2,150.85 |
500 | ¥19.37422 | ¥9,687.11 |
1,000 | ¥19.04577 | ¥19,045.77 |