AS03604MR-2-R | ||
---|---|---|
DigiKey Part Number | 668-AS03604MR-2-R-ND | |
Manufacturer | ||
Manufacturer Product Number | AS03604MR-2-R | |
Description | SPEAKER 4OHM 1.5W TOP PORT 82DB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4 Ohms General Purpose Speaker 1.5 W 550 Hz ~ 11 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | AS03604MR-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 550 Hz ~ 11 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% Max |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥14.35000 | ¥143.50 |
25 | ¥13.25960 | ¥331.49 |
50 | ¥12.47000 | ¥623.50 |
100 | ¥11.70820 | ¥1,170.82 |
250 | ¥10.84784 | ¥2,711.96 |
450 | ¥10.05007 | ¥4,522.53 |
950 | ¥9.59318 | ¥9,113.52 |