AS02016MR-2-R | |
---|---|
DigiKey Part Number | 668-AS02016MR-2-R-ND |
Manufacturer | |
Manufacturer Product Number | AS02016MR-2-R |
Description | SPEAKR 16OHM 300MW TOP PORT 91DB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms General Purpose Speaker 300 mW 600 Hz ~ 7 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS02016MR-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 7 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 16 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 300mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥16.77300 | ¥167.73 |
25 | ¥15.49360 | ¥387.34 |
40 | ¥14.56225 | ¥582.49 |
80 | ¥13.66638 | ¥1,093.31 |
480 | ¥11.71892 | ¥5,625.08 |
960 | ¥11.41078 | ¥10,954.35 |