HPD-50N25PR00-32 | |
---|---|
DigiKey Part Number | HPD-50N25PR00-32-ND |
Manufacturer | |
Manufacturer Product Number | HPD-50N25PR00-32 |
Description | SPEAKER 31.6OHM TOP PORT 98.1DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 31.6 Ohms Full Range Speaker 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 20 Hz ~ 20 kHz | |
Frequency - Self Resonant | 69.5Hz | |
Impedance | 31.6 Ohms | |
Efficiency - dBA | 98.10 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper Composite | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.76000 | ¥87.76 |
5 | ¥83.37400 | ¥416.87 |
50 | ¥78.99200 | ¥3,949.60 |
100 | ¥74.60410 | ¥7,460.41 |
250 | ¥70.21552 | ¥17,553.88 |