SMS-2008MS-R | ||
---|---|---|
DigiKey Part Number | 668-1622-2-ND - Tape & Reel (TR) 668-1622-1-ND - Cut Tape (CT) 668-1622-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMS-2008MS-R | |
Description | SPEAKER 8OHM 800MW TOP PORT 90DB | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 850 Hz ~ 20 kHz Top Square | |
Datasheet | Datasheet | |
EDA/CAD Models | SMS-2008MS-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 850 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 800 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Square | |
Material - Cone | - | |
Material - Magnet | SmCo | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.787" L x 0.787" W (20.00mm x 20.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.66000 | ¥44.66 |
10 | ¥36.86800 | ¥368.68 |
25 | ¥33.99320 | ¥849.83 |
50 | ¥31.90480 | ¥1,595.24 |
100 | ¥29.89680 | ¥2,989.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥28.10245 | ¥11,240.98 |
800 | ¥26.47330 | ¥21,178.64 |