T30R0M4 | ||
---|---|---|
DigiKey Part Number | 1436-1525-ND | |
Manufacturer | ||
Manufacturer Product Number | T30R0M4 | |
Description | CBL TIE LOCKING BLK 30LBS 5.91" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.138" (3.50mm) | |
Length - Actual | 0.492' (150.00mm, 5.91") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.41158 | ¥411.58 |
2,000 | ¥0.39199 | ¥783.98 |
3,000 | ¥0.37239 | ¥1,117.17 |
5,000 | ¥0.35279 | ¥1,763.95 |
10,000 | ¥0.34300 | ¥3,430.00 |
25,000 | ¥0.28420 | ¥7,105.00 |
50,000 | ¥0.26460 | ¥13,230.00 |