CTM10C2 | |
---|---|
DigiKey Part Number | 1436-1318-ND |
Manufacturer | |
Manufacturer Product Number | CTM10C2 |
Description | CABLE TIE HLDR DUAL SCREW #8 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #8 | |
Size / Dimension | 0.58" L x 0.37" W x 0.27" H (14.7mm x 9.4mm x 6.8mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥3.36630 | ¥336.63 |
300 | ¥3.07333 | ¥922.00 |
500 | ¥2.92700 | ¥1,463.50 |
1,000 | ¥2.41482 | ¥2,414.82 |
2,500 | ¥2.19532 | ¥5,488.30 |
5,000 | ¥2.12212 | ¥10,610.60 |
10,000 | ¥1.97577 | ¥19,757.70 |