MB5A0A2F4 | |
---|---|
DigiKey Part Number | 1436-1027-ND |
Manufacturer | |
Manufacturer Product Number | MB5A0A2F4 |
Description | CABLE TIE HLDR QUAD ADH BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw, #8, Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #8, Adhesive | |
Size / Dimension | 1.49" L x 1.49" W x 0.27" H (37.7mm x 37.7mm x 6.9mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | Black | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.73592 | ¥3,433.98 |
500 | ¥12.65156 | ¥6,325.78 |
750 | ¥12.29000 | ¥9,217.50 |
1,250 | ¥10.84416 | ¥13,555.20 |
1,750 | ¥10.48265 | ¥18,344.64 |
2,500 | ¥10.12119 | ¥25,302.98 |
6,250 | ¥9.61512 | ¥60,094.50 |