CTM40C2 | |
---|---|
DigiKey Part Number | 1436-1354-ND |
Manufacturer | |
Manufacturer Product Number | CTM40C2 |
Description | CABLE TIE HLDR DUAL SCREW 1/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, 1/4" | |
Size / Dimension | 0.87" L x 0.62" W x 0.37" H (22.0mm x 15.7mm x 9.4mm) | |
For Use With/Related Products | T18 - T120 Cable Ties | |
Material | Nylon | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥7.80200 | ¥780.20 |
300 | ¥7.09280 | ¥2,127.84 |
500 | ¥6.38342 | ¥3,191.71 |
1,000 | ¥5.67420 | ¥5,674.20 |
2,500 | ¥5.14224 | ¥12,855.60 |
5,000 | ¥4.96491 | ¥24,824.55 |
10,000 | ¥4.71667 | ¥47,166.70 |