CTAM210C2 | |
---|---|
DigiKey Part Number | 1436-1320-ND |
Manufacturer | |
Manufacturer Product Number | CTAM210C2 |
Description | CABLE TIE HLDR SGL SCREW #10 WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder White Screw, #10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #10 | |
Size / Dimension | 0.80" L x 0.40" W x 0.20" H (20.3mm x 10.2mm x 5.1mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥3.37480 | ¥337.48 |
300 | ¥3.08097 | ¥924.29 |
500 | ¥2.93430 | ¥1,467.15 |
1,000 | ¥2.42077 | ¥2,420.77 |
2,500 | ¥2.20072 | ¥5,501.80 |
5,000 | ¥2.12736 | ¥10,636.80 |
10,000 | ¥1.98064 | ¥19,806.40 |