CTAM20C2 | |
---|---|
DigiKey Part Number | 1436-1322-ND |
Manufacturer | |
Manufacturer Product Number | CTAM20C2 |
Description | CABLE TIE HLDR SNGLE SCREW #10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw, #10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #10 | |
Size / Dimension | 0.80" L x 0.40" W x 0.20" H (20.3mm x 10.2mm x 5.1mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥3.67550 | ¥367.55 |
300 | ¥3.35617 | ¥1,006.85 |
500 | ¥3.19624 | ¥1,598.12 |
1,000 | ¥2.63692 | ¥2,636.92 |
2,500 | ¥2.39718 | ¥5,992.95 |
5,000 | ¥2.31728 | ¥11,586.40 |
10,000 | ¥2.15748 | ¥21,574.80 |