3240707 | |
---|---|
DigiKey Part Number | 277-16905-ND |
Manufacturer | |
Manufacturer Product Number | 3240707 |
Description | CABLE TIE HLDR QUAD ADH BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive, Screw | |
Size / Dimension | 0.75" L x 0.75" W x 0.20" H (19.1mm x 19.1mm x 5.0mm) | |
For Use With/Related Products | Cable Ties up to 0.157" (4.0mm) Width | |
Material | ABS, Halogen Free | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.77000 | ¥0.77 |
10 | ¥0.42800 | ¥4.28 |