AL-07-50-0-C | |
---|---|
DigiKey Part Number | 2162-AL-07-50-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-07-50-0-C |
Description | CBL TIE LOCKING BLK 50LBS 7.56" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.88" (47.75mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.630' (192.02mm, 7.56") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.38590 | ¥38.59 |
300 | ¥0.33237 | ¥99.71 |
500 | ¥0.31910 | ¥159.55 |
1,000 | ¥0.27923 | ¥279.23 |
2,500 | ¥0.25266 | ¥631.65 |
5,000 | ¥0.23936 | ¥1,196.80 |
10,000 | ¥0.23273 | ¥2,327.30 |