CP60301233H | |
---|---|
DigiKey Part Number | CP60301233H-ND |
Manufacturer | |
Manufacturer Product Number | CP60301233H |
Description | PELTIER, 30 X 12 X 3.3 MM, 6.0 A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 19.7W @ 27°C 6 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP60301233H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 30.00mm L x 12.00mm W | |
Qmax @ Th | 19.7W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 5.6 V | |
Resistance | 760 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.79000 | ¥128.79 |
5 | ¥126.64400 | ¥633.22 |