SF100-707005 | |
---|---|
DigiKey Part Number | 102-5114-ND |
Manufacturer | |
Manufacturer Product Number | SF100-707005 |
Description | THERM PAD 70MMX70MM 1 SHEET=10PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 70.00mm x 70.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 70.00mm x 70.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.30000 | ¥32.30 |
10 | ¥31.47200 | ¥314.72 |
25 | ¥30.62280 | ¥765.57 |
50 | ¥29.95280 | ¥1,497.64 |