SF100-505005 | |
---|---|
DigiKey Part Number | 102-5113-ND |
Manufacturer | |
Manufacturer Product Number | SF100-505005 |
Description | THERM PAD 50MMX50MM 1 SHEET=32PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 50.00mm x 50.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 50.00mm x 50.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.19000 | ¥73.19 |
10 | ¥71.22400 | ¥712.24 |
25 | ¥67.26600 | ¥1,681.65 |
50 | ¥63.30860 | ¥3,165.43 |
100 | ¥59.35180 | ¥5,935.18 |
250 | ¥55.39480 | ¥13,848.70 |
500 | ¥51.43814 | ¥25,719.07 |
1,000 | ¥50.44893 | ¥50,448.93 |