CP39301536H | ||
---|---|---|
DigiKey Part Number | CP39301536H-ND | |
Manufacturer | ||
Manufacturer Product Number | CP39301536H | |
Description | PELTIER, 30 X 15 X 3.6 MM, 3.9 A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 16.5W @ 27°C 3.9 A 80°C | |
Datasheet | Datasheet | |
EDA/CAD Models | CP39301536H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 30.00mm L x 15.00mm W | |
Qmax @ Th | 16.5W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.60mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 7.6 V | |
Resistance | 1.73 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.33000 | ¥150.33 |
5 | ¥141.12800 | ¥705.64 |
10 | ¥137.76900 | ¥1,377.69 |
25 | ¥132.72520 | ¥3,318.13 |
50 | ¥129.36400 | ¥6,468.20 |
100 | ¥126.00470 | ¥12,600.47 |