AF100-707005 | |
---|---|
DigiKey Part Number | 102-5138-ND |
Manufacturer | |
Manufacturer Product Number | AF100-707005 |
Description | THERM PAD 70X70MM 1 SHEET OF 18 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 70.00mm x 70.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 70.00mm x 70.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.14000 | ¥118.14 |
10 | ¥111.58000 | ¥1,115.80 |
25 | ¥105.01720 | ¥2,625.43 |
50 | ¥98.45260 | ¥4,922.63 |
100 | ¥91.88960 | ¥9,188.96 |
250 | ¥85.32600 | ¥21,331.50 |
500 | ¥83.68526 | ¥41,842.63 |
1,000 | ¥82.04435 | ¥82,044.35 |